Texas Instruments SN74ABT823DBR 9-bit D Type Flip Flop IC, 3-State, 24-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6386
Mfr. Part No.:
SN74ABT823DBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74ABT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Set/Reset

Master Reset

Number of Elements per Chip

9

Maximum Propagation Delay Time @ Maximum CL

6.8ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.5 x 5.6 x 1.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Width

5.6mm

Length

8.5mm

Height

1.95mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY

74ABT Family, Texas Instruments


Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL


74ABT Family