Texas Instruments SN74LVC2G74QDCURQ1 D Type Flip Flop IC, 8-Pin VSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5282
Mfr. Part No.:
SN74LVC2G74QDCURQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

7.2 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.3 x 2 x 0.85mm

Width

2mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Length

2.3mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF