NXP 74HCT74N,652 Dual D Type Flip Flop IC, 14-Pin PDIP
- RS Stock No.:
- 156-9667
- Mfr. Part No.:
- 74HCT74N,652
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-9667
- Mfr. Part No.:
- 74HCT74N,652
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Logic Family | HCT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 14 | |
Set/Reset | Yes | |
Number of Elements per Chip | 2 | |
Maximum Propagation Delay Time @ Maximum CL | 53 ns @ 4.5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 19.5 x 6.48 x 3.2mm | |
Height | 3.2mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +125 °C | |
Length | 19.5mm | |
Width | 6.48mm | |
Select all | ||
---|---|---|
Brand NXP | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 53 ns @ 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 19.5 x 6.48 x 3.2mm | ||
Height 3.2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Length 19.5mm | ||
Width 6.48mm | ||
- COO (Country of Origin):
- TH
74HC Family, NXP
Note
NXP is a trademark of NXP B.V.
74HC Family