Texas Instruments SN74F74D Dual D Type Flip Flop IC, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6403
Mfr. Part No.:
SN74F74D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

F

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Length

8.65mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

COO (Country of Origin):
MY