- RS Stock No.:
- 145-4249
- Mfr. Part No.:
- MC74LCX74DTR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4249
- Mfr. Part No.:
- MC74LCX74DTR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | D Type |
Input Type | TTL |
Output Type | TTL |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 50 pF |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4.5mm |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |
Propagation Delay Test Condition | 50pF |
Height | 1.05mm |
- RS Stock No.:
- 145-4249
- Mfr. Part No.:
- MC74LCX74DTR2G
- Brand:
- onsemi