Texas Instruments CD74HCT273E Octal D Type Flip Flop IC, 20-Pin PDIP
- RS Stock No.:
- 145-0199
- Mfr. Part No.:
- CD74HCT273E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0199
- Mfr. Part No.:
- CD74HCT273E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 24.33mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Length 24.33mm | ||
- COO (Country of Origin):
- MY
