Texas Instruments SN74ABT574ADW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 527-621
- Mfr. Part No.:
- SN74ABT574ADW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 527-621
- Mfr. Part No.:
- SN74ABT574ADW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | ABT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Type | 3 State | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 6.6 ns @ 5 V | |
Dimensions | 12.8 x 7.52 x 2.35mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Length | 12.8mm | |
Maximum Operating Temperature | +85 °C | |
Propagation Delay Test Condition | 50pF | |
Width | 7.52mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Height | 2.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 6.6 ns @ 5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 12.8mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Width 7.52mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.35mm | ||
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family