Contitech Vacupress Oil PVC, Hose Pipe, 25mm ID, 35.5mm OD, Black, 5m
- RS Stock No.:
- 135-7808
- Mfr. Part No.:
- 265025RS5
- Brand:
- Contitech
Subtotal (1 unit)*
£104.84
(exc. VAT)
£125.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £104.84 |
*price indicative
- RS Stock No.:
- 135-7808
- Mfr. Part No.:
- 265025RS5
- Brand:
- Contitech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Contitech | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 25mm | |
Outer Diameter | 35.5mm | |
Material | PVC | |
Hose Pipe Action | Transfer, Vacuum | |
Maximum Working Pressure | 16 bar | |
Suitable Applications | Fuel & Oil | |
Series | Vacupress Oil | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Colour | Black | |
Length | 5m | |
Bend Radius | 80mm | |
Reinforced | Yes | |
Select all | ||
---|---|---|
Brand Contitech | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 25mm | ||
Outer Diameter 35.5mm | ||
Material PVC | ||
Hose Pipe Action Transfer, Vacuum | ||
Maximum Working Pressure 16 bar | ||
Suitable Applications Fuel & Oil | ||
Series Vacupress Oil | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Colour Black | ||
Length 5m | ||
Bend Radius 80mm | ||
Reinforced Yes | ||
Related links
- Contitech Vacupress Oil PVC 25mm ID Black, 10m
- Contitech Vacupress Superelastic PVC 25mm ID Black, 5m
- Contitech Vacupress Superelastic PVC 25mm ID Black, 10m
- Contitech Vacupress Cristal PVC 25mm ID Clear, 5m
- Contitech Vacupress Cristal PVC 25mm ID Clear, 10m
- Contitech Vacupress Oil PVC 32mm ID Black, 5m
- Contitech Vacupress Oil PVC 19mm ID Black, 5m
- Contitech Vacupress Oil PVC 50mm ID Black, 5m