- RS Stock No.:
- 135-7806
- Mfr. Part No.:
- 265019RS5
- Brand:
- Contitech
1 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£80.51
(exc. VAT)
£96.61
(inc. VAT)
Units | Per unit |
1 + | £80.51 |
- RS Stock No.:
- 135-7806
- Mfr. Part No.:
- 265019RS5
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Oil
A two layer hose with a PVC (polyvinyl chloride) / PU (polyurethane) outer and inner constructed from a PVC, PU and NBR rubber compound mix. The two layers sandwich a polyester yarn reinforcement and a galvanised steel spiral to help maintain shape and crush resistance.
Features and Benefits
Smooth surface
Excellent flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Suitable for the suction and delivery of oils, blue diesel, diesel and bio diesel in various industry sectors including,
Agriculture
Building
Marine
Transport
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 28mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 16 bar |
Suitable Applications | Fuel & Oil |
Series | Vacupress Oil |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Black |
Length | 5m |
Reinforced | Yes |
Bend Radius | 70mm |
Related links
- Contitech Vacupress Cristal PVC 19mm ID Clear, 5m
- Merlett Plastics Vacupress Oil Hose Pipe 32mm ID Black, 5m
- Contitech Vacupress Oil PVC 25mm ID Black, 10m
- Merlett Plastics Vacupress Oil Hose Pipe 19mm ID Black, 10m
- Contitech Vacupress Cristal PVC 19mm ID Clear, 10m
- Contitech Vacupress Oil PVC 32mm ID Black, 10m
- Contitech Vacupress Oil PVC 25mm ID Black, 5m
- Contitech Vacupress Oil PVC 50mm ID Black, 5m