- RS Stock No.:
- 125-9239
- Mfr. Part No.:
- 911101038010R
- Brand:
- Merlett Plastics
Available to back order for despatch 16/05/2024
Added
Price Each
£97.93
(exc. VAT)
£117.52
(inc. VAT)
Units | Per unit |
1 + | £97.93 |
- RS Stock No.:
- 125-9239
- Mfr. Part No.:
- 911101038010R
- Brand:
- Merlett Plastics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett America Oil Hosing
The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -20°C to 55°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -20°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering oil based liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 47.6mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 5 bar |
Suitable Applications | Fuel & Oil |
Series | America Oil |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Colour | Blue |
Length | 10m |
Bend Radius | 135mm |
Reinforced | Yes |
Related links
- RS PRO Hose Pipe 38mm ID Blue, 10m
- Contitech Luisiana PVC 38mm ID Green, 5m
- Contitech Luisiana PVC 38mm ID Yellow, 10m
- Contitech America Oil PVC 51mm ID Blue, 10m
- Contitech Arizona Superelastic PVC 38mm ID Green, 5m
- Contitech Metalflex PVC 38mm ID Clear, 10m
- Contitech America Oil PVC 51mm ID Blue, 5m
- Contitech Armorvin HNA PVC 38mm ID Clear, 10m