Contitech Armorvin HNA Polyvinyl Chloride Polyvinyl Chloride Galvanised Steel, Hose Pipe, 35 mm ID, 44 mm OD, Clear, 10

Subtotal (1 unit)*

£192.25

(exc. VAT)

£230.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.25

*price indicative

RS Stock No.:
125-8571
Mfr. Part No.:
9130400350010
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Hose Pipe

Inside Diameter

35 mm

Outside Diameter

44 mm

Reinforcing Material

Galvanised Steel

Inner Hose Material

Polyvinyl Chloride

Cover Material

Polyvinyl Chloride

Series

Armorvin HNA

Maximum Operating Temperature

65°C

Colour

Clear

Standards/Approvals

EU Food

Length

10m

RoHS Status: Exempt

COO (Country of Origin):
IT

Merlett Armorvin HNA Hosing


The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits


• Smooth surface

• Flexible

• Good abrasion resistance

• Temperature range of -5°C to 65°C

• Good crush resistance

• Food quality

Product Application Information


Ideal for delivering food liquids and suction.

Related links