RS PRO Green PVC Reinforced Flexible Ducting, 5m, 50mm ID
- RS Stock No.:
- 399-0502
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 399-0502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 50mm | |
| Length | 5m | |
| Material | PVC | |
| Outer Diameter | 58.2mm | |
| Suitable Applications | Beverage, Food | |
| Colour | Green | |
| Bend Radius | 220mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 50mm | ||
Length 5m | ||
Material PVC | ||
Outer Diameter 58.2mm | ||
Suitable Applications Beverage, Food | ||
Colour Green | ||
Bend Radius 220mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Black Rubber Reinforced Flexible Ducting 150mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 50 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 50 mm ID
- RS PRO Transparent PUR Reinforced Flexible Ducting 50mm Bend Radius
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- RS PRO Black PVC Reinforced PVC Ducting 76mm ID
- Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m
