Merlett Plastics Clear PUR Reinforced Flexible Ducting, 5m, 19mm Bend Radius
- RS Stock No.:
- 125-9355
- Mfr. Part No.:
- 9130250760000
- Brand:
- Merlett Plastics
Stock information currently inaccessible
- RS Stock No.:
- 125-9355
- Mfr. Part No.:
- 9130250760000
- Brand:
- Merlett Plastics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlett Plastics | |
| Inner Diameter | 76mm | |
| Length | 5m | |
| Material | PUR | |
| Outer Diameter | 80mm | |
| Suitable Applications | Abrasive Material, Chips, Dust | |
| Colour | Clear | |
| Bend Radius | 19mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand Merlett Plastics | ||
Inner Diameter 76mm | ||
Length 5m | ||
Material PUR | ||
Outer Diameter 80mm | ||
Suitable Applications Abrasive Material, Chips, Dust | ||
Colour Clear | ||
Bend Radius 19mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
