Merlett Plastics Clear PUR Reinforced Flexible Ducting, 5m, 20mm Bend Radius

Stock information currently inaccessible
RS Stock No.:
125-9351
Mfr. Part No.:
9130251000000
Brand:
Merlett Plastics
Find similar products by selecting one or more attributes.
Select all

Brand

Merlett Plastics

Inner Diameter

100mm

Length

5m

Material

PUR

Outer Diameter

106mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

20mm

Reinforced

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy