Merlett Plastics Clear PUR Reinforced Flexible Ducting, 10m, 16mm Bend Radius

Stock information currently inaccessible
RS Stock No.:
125-9349
Mfr. Part No.:
9130250630010
Brand:
Merlett Plastics
Find similar products by selecting one or more attributes.
Select all

Brand

Merlett Plastics

Inner Diameter

63mm

Length

10m

Material

PUR

Outer Diameter

68mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

16mm

Reinforced

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy