Huco Oldham (Sliding disc), 25.4mm Outside Diameter, 9.53mm Bore Coupler
- RS Stock No.:
- 692-8092
- Mfr. Part No.:
- 850.25.31
- Brand:
- Huco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 692-8092
- Mfr. Part No.:
- 850.25.31
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Coupling Types | Oldham (Sliding disc) | |
| Bore | 9.53mm | |
| Outside Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Coupling Types Oldham (Sliding disc) | ||
Bore 9.53mm | ||
Outside Diameter 25.4mm | ||
- COO (Country of Origin):
- GB
