Nabeya Bi-Tech Kaisha, 20mm Outside Diameter, 23mm Length Coupler
- RS Stock No.:
- 416-3391
- Mfr. Part No.:
- MOL-20 5X8
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 416-3391
- Mfr. Part No.:
- MOL-20 5X8
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 20mm | |
| Length | 23mm | |
| Torque Rating | 2.4Nm | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 20mm | ||
Length 23mm | ||
Torque Rating 2.4Nm | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 1.5mm | ||
- COO (Country of Origin):
- JP
