Nabeya Bi-Tech Kaisha 24mm OD Coupling
- RS Stock No.:
- 416-2102
- Mfr. Part No.:
- MSX-24C 10X10
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 416-2102
- Mfr. Part No.:
- MSX-24C 10X10
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 24mm | |
| Length | 25mm | |
| Torque Rating | 3Nm | |
| Torsional Stiffness | 790Nm/rad | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.05mm | |
| Misalignment - Axial | 0.1mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 24mm | ||
Length 25mm | ||
Torque Rating 3Nm | ||
Torsional Stiffness 790Nm/rad | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.05mm | ||
Misalignment - Axial 0.1mm | ||
- COO (Country of Origin):
- JP
