Ruland, 25.4mm Outside Diameter, 8mm Bore, 33.3mm Length Bellows Coupling
- RS Stock No.:
- 363-7699
- Mfr. Part No.:
- MBS25-8-8-A
- Brand:
- Ruland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 363-7699
- Mfr. Part No.:
- MBS25-8-8-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 8mm | |
| Outside Diameter | 25.4mm | |
| Length | 33.3mm | |
| Fastening Type | Set Screw | |
| Torque Rating | 6.8Nm | |
| Torsional Stiffness | 27°/Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.3mm | |
| Bellows Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 8mm | ||
Outside Diameter 25.4mm | ||
Length 33.3mm | ||
Fastening Type Set Screw | ||
Torque Rating 6.8Nm | ||
Torsional Stiffness 27°/Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.3mm | ||
Bellows Material Stainless Steel | ||
Ruland MBS25-8-8-A is a bellows coupling with 8mm x 8mm bores, 25.4mm OD, and 33.3mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. MBS25-8-8-A is comprised of two anodized aluminum hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. Ruland manufactures MBS25-8-8-A to be torsionally rigid and an excellent fit for precise positioning stepper servo applications as well as encoders. It is machined from solid bar stock that is sourced exclusively from North American mills. MBS25-8-8-A is carefully manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
