Huco Bellows Coupling, 82mm Outside Diameter, 35mm Bore, 91mm Length Coupler
- RS Stock No.:
- 196-7696
- Mfr. Part No.:
- 592.82.6060
- Brand:
- Huco
Stock information currently inaccessible
- RS Stock No.:
- 196-7696
- Mfr. Part No.:
- 592.82.6060
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Coupling Types | Bellows Coupling | |
| Bore | 35mm | |
| Outside Diameter | 82mm | |
| Length | 91mm | |
| Torque Rating | 150Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.2mm | |
| Misalignment - Axial | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Coupling Types Bellows Coupling | ||
Bore 35mm | ||
Outside Diameter 82mm | ||
Length 91mm | ||
Torque Rating 150Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.2mm | ||
Misalignment - Axial 0.5mm | ||
The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.
Temperature range is from -30°C to +120°C
Hubs material is aluminium alloy
Hubs material is aluminium alloy
