Huco Bellows Coupling, 56mm Outside Diameter, 28mm Bore, 65mm Length Coupler

Stock information currently inaccessible
RS Stock No.:
196-7677
Mfr. Part No.:
592.56.5454
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Bore

28mm

Coupling Types

Bellows Coupling

Outside Diameter

56mm

Length

65mm

Torque Rating

30Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.15mm

Misalignment - Axial

0.6mm

The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.

Temperature range is from -30°C to +120°C
Hubs material is aluminium alloy

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy