Huco Bellows Coupling, 56mm Outside Diameter, 22mm Bore, 65mm Length Coupler
- RS Stock No.:
- 196-7675
- Mfr. Part No.:
- 592.56.4949
- Brand:
- Huco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-7675
- Mfr. Part No.:
- 592.56.4949
- Brand:
- Huco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore | 22mm | |
| Coupling Types | Bellows Coupling | |
| Outside Diameter | 56mm | |
| Length | 65mm | |
| Torque Rating | 30Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.15mm | |
| Misalignment - Axial | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore 22mm | ||
Coupling Types Bellows Coupling | ||
Outside Diameter 56mm | ||
Length 65mm | ||
Torque Rating 30Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.15mm | ||
Misalignment - Axial 0.6mm | ||
The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.
Temperature range is from -30°C to +120°C
Hubs material is aluminium alloy
Hubs material is aluminium alloy
