Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket XXL

Discontinued
RS Stock No.:
606-223
Mfr. Part No.:
AS26NARXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Navy

Material

Carbon Fibre, Polyester

Series

AS26

Size

XXL

RoHS Status: Exempt

COO (Country of Origin):
BD

0.125W ERA Series (Discon)


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
The Portwest ESD Fleece is an anti-static midlayer ideal for environments requiring electrostatic resistance. Perfect for indoor settings like warehouses and storerooms, it features carbon fiber woven through the fabric for excellent protection. It meets standards EN 1149-5 and EN 61340-5-1.

2 pockets for secure storage
2 side zip pockets for secure storage
Designed with a comfort fit
UKCA marked
CE certified

Related links