Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket L
- RS Stock No.:
- 606-219
- Mfr. Part No.:
- AS26NARL
- Brand:
- Portwest
Discontinued
- RS Stock No.:
- 606-219
- Mfr. Part No.:
- AS26NARL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | Carbon Fibre, Polyester | |
| Series | AS26 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Navy | ||
Material Carbon Fibre, Polyester | ||
Series AS26 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
The Portwest ESD Fleece is an anti-static midlayer ideal for environments requiring electrostatic resistance. Perfect for indoor settings like warehouses and storerooms, it features carbon fiber woven through the fabric for excellent protection. It meets standards EN 1149-5 and EN 61340-5-1.
2 pockets for secure storage
2 side zip pockets for secure storage
Designed with a comfort fit
UKCA marked
CE certified
2 side zip pockets for secure storage
Designed with a comfort fit
UKCA marked
CE certified
Related links
- Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket XXL
- Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket M
- Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket S
- Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket XL
- Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket XXXL
- Portwest AS26 Blue Carbon Fibre, Polyester Fleece Jacket S
- Portwest AS26 Blue Carbon Fibre, Polyester Fleece Jacket XL
- Portwest AS26 Blue Carbon Fibre, Polyester Fleece Jacket M
