JRC 988558 Grey 100% Cotton Sweat Shirt S
- RS Stock No.:
- 499-052
- Mfr. Part No.:
- 988558 S GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-052
- Mfr. Part No.:
- 988558 S GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Series | 988558 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR S | ||
Colour Grey | ||
Material 100% Cotton | ||
Series 988558 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Sweatshirt, entirely made in Italy from 100% cotton, combines timeless comfort with attention to detail. Its design ensures durability and effortless wear for any occasion.
Ribbed turtleneck collar
Ribbed cuffs and hem, 7 cm in height
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Ribbed cuffs and hem, 7 cm in height
Reinforced double-stitched seams
EN ISO 13688:2013/A1:2021
EC standards and protection levels
Related links
- JRC 988558 Grey 100% Cotton Sweat Shirt M
- JRC 988291 Light Grey 100% Cotton Sweat Shirt S
- JRC 988251 Light Grey 100% Cotton Sweat Shirt S
- JRC 987101 Grey 35% Cotton, 65% Polyester Sweat Shirt S
- JRC 988798 Grey 100% Cotton Sweat Shirt XL
- JRC 989609 Black 80% Cotton Sweat Shirt S
- JRC 989345 Dark Grey 35% Cotton, 65% Polyester Sweat Shirt S
- JRC 988271 Light Grey 100% Cotton Sweat Shirt L