Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XL
- RS Stock No.:
- 446-696
- Mfr. Part No.:
- 22-T191-1-XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£61.89
(exc. VAT)
£74.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.89 |
*price indicative
- RS Stock No.:
- 446-696
- Mfr. Part No.:
- 22-T191-1-XL
- Brand:
- Cepovett Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Size EUR | XL | |
| Colour | Navy | |
| Material | Cotton, Modacrylic | |
| Series | T191 | |
| Size | XL | |
Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Navy | ||
Material Cotton, Modacrylic | ||
Series T191 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
SWEAT MAILLE MULTIRISQUES
The Cepovett Safety Multi-Headset sweatshirt features a collar with a collar stand for a structured look and grip closure under a flap for added security. It has two chest pockets with closed flaps for convenient storage. The cuffs are closed for a snug fit, and the back is designed with pleats for enhanced comfort and mobility. This sweatshirt meets the standards EN ISO 11612 A1 A2 B1 C2 F2, EN 1149-5, and IEC 61482-2 Class 1 for protection and durability.
Tissue Modacrylic and Cotton
Maintenance Machine washable at 40°
Genre Men and Unisex
Maintenance Machine washable at 40°
Genre Men and Unisex
Related links
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt S
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 3XL
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt L
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXL
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt M
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 6XL
- Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 4XL
- Cepovett Safety Navy Cotton EUR- XL