Dickies DK0A4YT6 Grey Fleece Work XL

Subtotal (1 unit)*

£49.99

(exc. VAT)

£59.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.99

*price indicative

RS Stock No.:
326-159
Mfr. Part No.:
DK0A4YT6HG01
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Clothing Type

Fleece Work

Gender

Unisex

Size EUR

XL

Colour

Grey

Series

DK0A4YT6

Size

XL

COO (Country of Origin):
BD
The Dickies Everyday Fleece Hood offers both style and practicality, making it a great addition to your wardrobe. It features the iconic Dickies woven label, a front pouch pocket for convenience.

Heather Grey Colour
Stitched hems

Related links