Dickies DK0A4YT6 Grey Fleece Work L
- RS Stock No.:
- 326-154
- Mfr. Part No.:
- DK0A4YT6HG01
- Brand:
- Dickies
Subtotal (1 unit)*
£49.99
(exc. VAT)
£59.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.99 |
*price indicative
- RS Stock No.:
- 326-154
- Mfr. Part No.:
- DK0A4YT6HG01
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Clothing Type | Fleece Work | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Grey | |
| Series | DK0A4YT6 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Clothing Type Fleece Work | ||
Gender Unisex | ||
Size EUR L | ||
Colour Grey | ||
Series DK0A4YT6 | ||
Size L | ||
- COO (Country of Origin):
- BD
The Dickies Everyday Fleece Hood offers both style and practicality, making it a great addition to your wardrobe. It features the iconic Dickies woven label, a front pouch pocket for convenience.
Heather Grey Colour
Stitched hems
Stitched hems
