Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket MD

Subtotal (1 unit)*

£43.77

(exc. VAT)

£52.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.77

*price indicative

RS Stock No.:
302-263
Mfr. Part No.:
KODIAGRTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black, Grey

Material

Polyester

Series

KODIAGR

Size

MD

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Cotton flannel jacket with fleece lining and softshell offers extra warmth, making it ideal for finishing works and craftsmanship.

Fleece lining for intense warmth
2 zipped pockets and 2 pockets
2 inner pockets

Related links