Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket SM
- RS Stock No.:
- 302-262
- Mfr. Part No.:
- KODIAGRPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
£43.77
(exc. VAT)
£52.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.77 |
*price indicative
- RS Stock No.:
- 302-262
- Mfr. Part No.:
- KODIAGRPT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Material | Polyester | |
| Series | KODIAGR | |
| Size | SM | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black, Grey | ||
Material Polyester | ||
Series KODIAGR | ||
Size SM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Cotton flannel jacket with fleece lining and softshell offers extra warmth, making it ideal for finishing works and craftsmanship.
Fleece lining for intense warmth
2 zipped pockets and 2 pockets
2 inner pockets
2 zipped pockets and 2 pockets
2 inner pockets
Related links
- Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket MD
- Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket 3X
- Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket LG
- Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket 2X
- Delta Plus KODIAGR Black, Grey Polyester Fleece Jacket XL
- Delta Plus ALMA Black, Grey Polyester Fleece Jacket L
- Delta Plus ALMA Black, Grey Polyester Fleece Jacket 3XL
- Delta Plus ALMA Black, Grey Polyester Fleece Jacket XL
