Regatta Professional TRF725 Black/Grey Fleece, Polyester Fleece Jacket XXL

Subtotal (1 unit)*

£15.73

(exc. VAT)

£18.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.73

*price indicative

RS Stock No.:
267-195
Mfr. Part No.:
TRF725 ESA 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

58 → 60

Colour

Black/Grey

Material

Fleece, Polyester

Series

TRF725

Size

XXL

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Ascender Fleece is a versatile and lightweight designed for both work and outdoor activities. It is constructed from brushed back fleece fabric with a soft touch quick dry polyester fabric. The brushed back fabric provides ultimate warmth and comfort next to skin.

Size XXL
Black and Mineral Grey
2 lower zipped pockets and inner zip guard
Made using recycled materials

Related links