Regatta Professional TRF725 Grey/Black Fleece, Polyester Fleece Jacket XXL
- RS Stock No.:
- 267-176
- Mfr. Part No.:
- TRF725 00J 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£15.73
(exc. VAT)
£18.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.73 |
*price indicative
- RS Stock No.:
- 267-176
- Mfr. Part No.:
- TRF725 00J 90
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Size EUR | 58 → 60 | |
| Colour | Grey/Black | |
| Material | Fleece, Polyester | |
| Series | TRF725 | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Size EUR 58 → 60 | ||
Colour Grey/Black | ||
Material Fleece, Polyester | ||
Series TRF725 | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender Fleece is a versatile and lightweight designed for both work and outdoor activities. It is constructed from brushed back fleece fabric with a soft touch quick dry polyester fabric. The brushed back fabric provides ultimate warmth and comfort next to skin.
Size XXL
Mineral Grey and Black
2 lower zipped pockets and inner zip guard
Made using recycled materials
Mineral Grey and Black
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRF725 Grey/Black Fleece, Polyester Fleece Jacket XL
- Regatta Professional TRF725 Grey/Black Fleece, Polyester Fleece Jacket XXXL
- Regatta Professional TRF725 Grey/Black Fleece, Polyester Fleece Jacket L
- Regatta Professional TRF725 Grey/Black Fleece, Polyester Fleece Jacket S
- Regatta Professional TRF725 Grey/Black Fleece, Polyester Fleece Jacket M
- Regatta Professional TRF725 Black/Grey Fleece, Polyester Fleece Jacket XXL
- Regatta Professional TRF725 Navy/Red Fleece, Polyester Fleece Jacket XXL
- Regatta Professional TRF725 Black/Grey Fleece, Polyester Fleece Jacket XXXXL
