Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XXL
- RS Stock No.:
- 150-261
- Mfr. Part No.:
- 105704_00/17_2XL
- Brand:
- Velilla
Subtotal (1 unit)*
£20.44
(exc. VAT)
£24.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.44 |
*price indicative
- RS Stock No.:
- 150-261
- Mfr. Part No.:
- 105704_00/17_2XL
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Colour | Black/Yellow | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 105704 | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Black/Yellow | ||
Material 35% Cotton, 65% Polyester | ||
Series 105704 | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Sweatshirt features a half zip design for adjustable coverage. It showcases contrasting colours on the sides and inner neck, while ribbed cuffs and waistband ensure a snug fit. Made from brushed plush fabric and treated for anti pilling, it offers both comfort and durability.
High neck
Made of 35% cotton and 64% polyester
260 GSM fabric
Made of 35% cotton and 64% polyester
260 GSM fabric
Related links
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt L
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XL
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt M
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XS
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt S
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XXXL
- Portwest B303O Orange 35% Cotton, 65% Polyester Sweat Shirt XXL
- Uneek UC502 Black 50% Cotton, 50% Polyester Sweat Shirt XXL