Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XS
- RS Stock No.:
- 142-390
- Mfr. Part No.:
- 105704_00/17_XS
- Brand:
- Velilla
Subtotal (1 unit)*
£19.84
(exc. VAT)
£23.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.84 |
*price indicative
- RS Stock No.:
- 142-390
- Mfr. Part No.:
- 105704_00/17_XS
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Colour | Black/Yellow | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 105704 | |
| Size | XS | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Black/Yellow | ||
Material 35% Cotton, 65% Polyester | ||
Series 105704 | ||
Size XS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Presents a half zipped high neck sweatshirt that combines comfort and style. With contrasting colors on the sides and the inside of the collar, it adds a contemporary flair. The ribbed knit cuffs and waistband ensure a snug fit, making it perf
Anti pilling treatment
Related links
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XXL
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt M
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XL
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt L
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt S
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt XXXL
- Uneek UC502 Black 50% Cotton, 50% Polyester Sweat Shirt XS
- Uneek UC504 Black 50% Cotton, 50% Polyester Sweat Shirt XS