Velilla 101 Grey 100% Acrylic Sweat Shirt XL

Subtotal (1 unit)*

£26.15

(exc. VAT)

£31.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.15

*price indicative

RS Stock No.:
150-238
Mfr. Part No.:
101_08_XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Grey

Material

100% Acrylic

Series

101

Size

XL

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Knitted Jumper features an anti pilling treatment for a smooth finish, a high neck with a zip for added warmth, and reinforced fabric on the shoulders and elbows for durability. It also includes ribbed detailing at the neck, cuffs, and waistband for a snug fit.

1 chest patch pocket with velcro
100% acrylic
7 GSM fabric

Related links