Velilla 101 Grey 100% Acrylic Sweat Shirt M
- RS Stock No.:
- 150-235
- Mfr. Part No.:
- 101_08_M
- Brand:
- Velilla
Subtotal (1 unit)*
£26.15
(exc. VAT)
£31.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.15 |
*price indicative
- RS Stock No.:
- 150-235
- Mfr. Part No.:
- 101_08_M
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Clothing Type | Sweat Shirt | |
| Gender | Unisex | |
| Colour | Grey | |
| Material | 100% Acrylic | |
| Series | 101 | |
| Size | M | |
Select all | ||
|---|---|---|
Brand Velilla | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Grey | ||
Material 100% Acrylic | ||
Series 101 | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Knitted Jumper features an anti pilling treatment for a smooth finish, a high neck with a zip for added warmth, and reinforced fabric on the shoulders and elbows for durability. It also includes ribbed detailing at the neck, cuffs, and waistband for a snug fit.
1 chest patch pocket with velcro
100% acrylic
7 GSM fabric
100% acrylic
7 GSM fabric
Related links
- Velilla 101 Grey 100% Acrylic Sweat Shirt L
- Velilla 101 Grey 100% Acrylic Sweat Shirt S
- Velilla 101 Grey 100% Acrylic Sweat Shirt XXL
- Velilla 101 Grey 100% Acrylic Sweat Shirt XXXL
- Velilla 101 Grey 100% Acrylic Sweat Shirt XL
- JRC 988558 Grey 100% Cotton Sweat Shirt M
- Velilla 105704 Black/Yellow 35% Cotton, 65% Polyester Sweat Shirt M
- Dickies DK0A4XTY Grey Men Sweat Shirt M