- RS Stock No.:
- 719-3430
- Mfr. Part No.:
- 6667009912099
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 719-3430
- Mfr. Part No.:
- 6667009912099
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 28 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 36.49 mm |
Conductor Strand Type | Stranded |
Sheath Colour | Grey |
Number of Strands | 7 |
Voltage Rating | 300 V |
Characteristic Impedance | 105 Ω |
Capacitance | 45.9pF/m |
Current Rating | 1.3 A @ 10 °C Rise Above Ambient |
- RS Stock No.:
- 719-3430
- Mfr. Part No.:
- 6667009912099
- Brand:
- HARTING