TE Connectivity FLEXSTRIP Series Ribbon Cable, 15-Way, 2.54mm Pitch
- RS Stock No.:
- 299-1071
- Mfr. Part No.:
- 2-1474644-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 299-1071
- Mfr. Part No.:
- 2-1474644-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 2.54mm | |
| Number of Ways | 15 | |
| American Wire Gauge | 24 | |
| Series | FLEXSTRIP | |
| Voltage Rating | 300 V | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| High Density | Yes | |
| Characteristic Impedance | 117 Ω | |
| Capacitance | 11.2pF/ft | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 2.54mm | ||
Number of Ways 15 | ||
American Wire Gauge 24 | ||
Series FLEXSTRIP | ||
Voltage Rating 300 V | ||
Hi-Flex Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
High Density Yes | ||
Characteristic Impedance 117 Ω | ||
Capacitance 11.2pF/ft | ||
Operating Temperature Range -40 → +125 °C | ||
