Fair-Rite Flat Cable Ferrite Core, 20 max. wires, EMI Suppression, Inner dims. 26.65 x 1.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-0005
Mfr. Part No.:
2643163851
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Maximum Number of Wires

20

Type

EMI Suppression

Outer Dimensions

38.1mm

Inner Dimensions

26.65 x 1.9mm

Inner Height

1.9mm

Inner Width

26.65mm

Outer Height

12.05mm

Outer Width

38.1mm