Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G08AA-TI
- RS Stock No.:
- 914-2841
- Mfr. Part No.:
- MX30LF1G08AA-TI
- Brand:
- Macronix
Stock information currently inaccessible
- RS Stock No.:
- 914-2841
- Mfr. Part No.:
- MX30LF1G08AA-TI
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 1Gbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 128M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 25ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 1Gbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 128M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 25ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M | ||
- COO (Country of Origin):
- TW
