Macronix 8Mbit Parallel Flash Memory 48-Pin LFBGA, MX29LV800CBXEI-70G
- RS Stock No.:
- 914-2835
- Mfr. Part No.:
- MX29LV800CBXEI-70G
- Brand:
- Macronix
Stock information currently inaccessible
- RS Stock No.:
- 914-2835
- Mfr. Part No.:
- MX29LV800CBXEI-70G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 8Mbit | |
| Interface Type | Parallel | |
| Package Type | LFBGA | |
| Pin Count | 48 | |
| Organisation | 1M x 8 bit, 512K x 16 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 6.1 x 8.1 x 0.65mm | |
| Maximum Random Access Time | 70ns | |
| Number of Words | 1M, 512K | |
| Minimum Operating Temperature | -40 °C | |
| Number of Banks | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 8Mbit | ||
Interface Type Parallel | ||
Package Type LFBGA | ||
Pin Count 48 | ||
Organisation 1M x 8 bit, 512K x 16 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 6.1 x 8.1 x 0.65mm | ||
Maximum Random Access Time 70ns | ||
Number of Words 1M, 512K | ||
Minimum Operating Temperature -40 °C | ||
Number of Banks 4 | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8 bit, 16 bit | ||
- COO (Country of Origin):
- TW
