Macronix 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29LV040CQI-55Q
- RS Stock No.:
- 914-2790
- Mfr. Part No.:
- MX29LV040CQI-55Q
- Brand:
- Macronix
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.12
(exc. VAT)
£9.745
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.624 | £8.12 |
| 50 - 245 | £1.374 | £6.87 |
| 250 - 495 | £1.232 | £6.16 |
| 500 - 1245 | £1.16 | £5.80 |
| 1250 + | £1.128 | £5.64 |
*price indicative
- RS Stock No.:
- 914-2790
- Mfr. Part No.:
- MX29LV040CQI-55Q
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 4Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 512K x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 11.5 x 14.12 x 2.89mm | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 512K | |
| Maximum Random Access Time | 55ns | |
| Number of Banks | 4 | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 4Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 512K x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 11.5 x 14.12 x 2.89mm | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 512K | ||
Maximum Random Access Time 55ns | ||
Number of Banks 4 | ||
- COO (Country of Origin):
- TW
