Macronix 64Mbit Parallel Flash Memory 64-Pin LFBGA, MX29GL640EHXFI-70G
- RS Stock No.:
- 914-2784
- Mfr. Part No.:
- MX29GL640EHXFI-70G
- Brand:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-2784
- Mfr. Part No.:
- MX29GL640EHXFI-70G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | LFBGA | |
| Pin Count | 64 | |
| Organisation | 4M x 16 bit, 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 11.1mm | |
| Height | 0.65mm | |
| Width | 13.1mm | |
| Dimensions | 11.1 x 13.1 x 0.65mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 70ns | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4M, 8M | |
| Number of Banks | 4 | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type LFBGA | ||
Pin Count 64 | ||
Organisation 4M x 16 bit, 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 11.1mm | ||
Height 0.65mm | ||
Width 13.1mm | ||
Dimensions 11.1 x 13.1 x 0.65mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 70ns | ||
Number of Bits per Word 8 bit, 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4M, 8M | ||
Number of Banks 4 | ||
- COO (Country of Origin):
- TW
