Macronix 256Mbit Parallel Flash Memory 56-Pin TSOP, MX29GL256EHT2I-90Q

Subtotal (1 unit)*

£2.86

(exc. VAT)

£3.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2.86

*price indicative

Packaging Options:
RS Stock No.:
914-2774
Mfr. Part No.:
MX29GL256EHT2I-90Q
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

256Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

16M x 16 bit, 32M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

14.1mm

Height

1.05mm

Width

14.1mm

Dimensions

18.5 x 14.1 x 1.05mm

Number of Banks

4

Number of Words

16M, 32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

90ns

COO (Country of Origin):
TW