Macronix 128Mbit Parallel Flash Memory 64-Pin LFBGA, MX29GL128FLXFI-90G
- RS Stock No.:
- 914-2771
- Mfr. Part No.:
- MX29GL128FLXFI-90G
- Brand:
- Macronix
Subtotal (1 pack of 2 units)*
£3.90
(exc. VAT)
£4.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.95 | £3.90 |
*price indicative
- RS Stock No.:
- 914-2771
- Mfr. Part No.:
- MX29GL128FLXFI-90G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 128Mbit | |
| Interface Type | Parallel | |
| Package Type | LFBGA | |
| Pin Count | 64 | |
| Organisation | 16M x 8 bit, 8M x 16 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 11.1mm | |
| Height | 0.8mm | |
| Width | 11.1mm | |
| Dimensions | 13.1 x 11.1 x 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 90ns | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Number of Banks | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 16M, 8M | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 128Mbit | ||
Interface Type Parallel | ||
Package Type LFBGA | ||
Pin Count 64 | ||
Organisation 16M x 8 bit, 8M x 16 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 11.1mm | ||
Height 0.8mm | ||
Width 11.1mm | ||
Dimensions 13.1 x 11.1 x 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 90ns | ||
Number of Bits per Word 8 bit, 16 bit | ||
Number of Banks 4 | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 16M, 8M | ||
- COO (Country of Origin):
- TW
