Macronix 8Mbit Parallel Flash Memory 44-Pin SOP, MX29F800CBMI-70G

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-2756
Mfr. Part No.:
MX29F800CBMI-70G
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

8Mbit

Interface Type

Parallel

Package Type

SOP

Pin Count

44

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

28.63 x 12.73 x 2.8mm

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Number of Words

1M, 512K

Maximum Random Access Time

70ns

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW