Macronix NOR 16Mbit Serial Flash Memory 8-Pin WSON, MX25L1606EZNI-12G
- RS Stock No.:
- 914-0627
- Mfr. Part No.:
- MX25L1606EZNI-12G
- Brand:
- Macronix
Subtotal (1 pack of 10 units)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.478 | £4.78 |
*price indicative
- RS Stock No.:
- 914-0627
- Mfr. Part No.:
- MX25L1606EZNI-12G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 16Mbit | |
| Interface Type | Serial | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16M x 1 bit, 8M x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Dimensions | 6.1 x 5.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 1 bit, 2 bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 16M, 8M | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 16Mbit | ||
Interface Type Serial | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16M x 1 bit, 8M x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 2 V | ||
Dimensions 6.1 x 5.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 1 bit, 2 bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 16M, 8M | ||
- COO (Country of Origin):
- TW
