Microchip 32Mbit SPI Flash Memory 24-Pin TFBGA, SST26VF032B-104I/TD
- RS Stock No.:
- 879-3249
- Mfr. Part No.:
- SST26VF032B-104I/TD
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 879-3249
- Mfr. Part No.:
- SST26VF032B-104I/TD
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | TFBGA | |
| Pin Count | 24 | |
| Organisation | Symmetrical | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 8 x 6 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type TFBGA | ||
Pin Count 24 | ||
Organisation Symmetrical | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8 x 6 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
