Microchip 16Mbit SPI Flash Memory 8-Pin SOIC, SST26WF016BA-104I/SN
- RS Stock No.:
- 869-6208
- Mfr. Part No.:
- SST26WF016BA-104I/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-6208
- Mfr. Part No.:
- SST26WF016BA-104I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Block Organisation | Symmetrical | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Maximum Random Access Time | 3ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 2M | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Block Organisation Symmetrical | ||
Length 4.9mm | ||
Height 1.25mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Random Access Time 3ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 2M | ||
Number of Bits per Word 8bit | ||
