Microchip 8MB SPI Flash Memory 8-Pin WSON, SST25VF080B-50-4I-QAF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-4305
Mfr. Part No.:
SST25VF080B-50-4I-QAF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8MB

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Dimensions

6 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Number of Words

1M

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C